Eaton Overload Relay – 1NO + 1NC, 40 → 57 A F.L.C, 57 A Contact Rating, 7.5 W, 500 Vac

RS Stock No.:
5130314
Mfr. Prt No.:
278459 ZB65-57
Brand:
Eaton
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
RS stock number 5130314
Product description Eaton Overload Relay - 1NO + 1NC, 40 → 57 A F.L.C, 57 A Contact Rating, 7.5 W, 500 Vac
Manufacturer / Brand Eaton
Manufacturer part number 278459 ZB65-57

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ZB65 Overload Relays

These are for use with DILM contactors DILM40 to DILM65

Fits below DILM 40 to DILM65 contactors
Provides short circuit protection for motors
When fitting overload relay remote from contactor, or using more than one overload relay, use remote mounting base (stock no. 513-0336)


Specifications

Attribute Value
Brand Eaton
FLC Motor Rating 40 → 57 A
Reset Method Automatic, Manual
Series ZB65
Contact Voltage Rating 690 V ac
Power Rating 7.5 W
Normal State Configuration 1NO + 1NC
Mounting Style Direct Contactor
Depth 132 mm
Control Voltage 500 Vac
Length 172 mm
Width 60 mm
Terminal Type Screw
Operating Temperature Range -5 → +55 °C
Maximum Operating Temperature +55 °C
Contact Current Rating 57 A
Minimum Operating Temperature -5 °C
Number Of Auxiliary Contacts 2
Checking stock...
IDR
2,512,430.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,512,430.17
*price per unit indicative
"Eaton Overload Relay - 1NO + 1NC, 40 → 57 A F.L.C, 57 A Contact Rating, 7.5 W, 500 Vac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products