Zarges K 470 Waterproof Metal Equipment case, 510 x 1200 x 800mm

RS Stock No.:
2882517
Mfr. Prt No.:
40580
Brand:
Zarges
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
RS stock number 2882517
Product description Zarges K 470 Waterproof Metal Equipment case, 510 x 1200 x 800mm
Manufacturer / Brand Zarges
Manufacturer part number 40580

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Zarges
External Dimensions 510 x 1200 x 800 mm
Series K 470
Colour Silver
External Depth 800 mm
Watertight or Waterproof Yes
Material Aluminium
Weight 20 kg
Material Type Metal
Internal Width 1150 mm
Lockable Yes
External Width 1200 mm
Internal Height 480 mm
Internal Dimensions 480 x 1150 x 750 mm
Internal Depth 750 mm
External Height 510 mm
Checking stock...
IDR
21,048,486.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,048,486.08
*price per unit indicative
"Zarges K 470 Waterproof Metal Equipment case, 510 x 1200 x 800mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products