Zarges K 470 Waterproof Metal Equipment case, 410 x 800 x 600mm

RS Stock No.:
2902784
Mfr. Prt No.:
40565
Brand:
Zarges
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
RS stock number 2902784
Product description Zarges K 470 Waterproof Metal Equipment case, 410 x 800 x 600mm
Manufacturer / Brand Zarges
Manufacturer part number 40565

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Zarges
External Dimensions 410 x 800 x 600 mm
Series K 470
Colour Silver
External Depth 600 mm
Watertight or Waterproof Yes
Material Aluminium
Weight 10 kg
Material Type Metal
Internal Width 750 mm
Lockable Yes
External Width 800 mm
Internal Height 380 mm
Internal Dimensions 380 x 750 x 550 mm
Internal Depth 550 mm
External Height 410 mm
Checking stock...
IDR
12,283,248.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,283,248.34
*price per unit indicative
"Zarges K 470 Waterproof Metal Equipment case, 410 x 800 x 600mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda