Zarges Fixed Castor Wheel, 90kg Capacity, 100mm Wheel

RS Stock No.:
7811630
Mfr. Prt No.:
40741
Brand:
Zarges
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
RS stock number 7811630
Product description Zarges Fixed Castor Wheel, 90kg Capacity, 100mm Wheel
Manufacturer / Brand Zarges
Manufacturer part number 40741

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Solid Heavy Load Castor

Professional range of solid rubber heavy duty castors.

Note

Sold as a pair.

Tool free installation.
Solid rubber.
781-1630 - Pair of fixed castors fitted with wheel brakes.
781-1649 - Pair of swivel castors fitted with wheel brakes.


Specifications

Attribute Value
Brand Zarges
Wheel Diameter 100 mm
Load Capacity 90 kg
Overall Height 102 mm
Mounting Type Plate
Rotation Fixed
Application Industrial
Tyre Material Rubber
Includes Brake Yes
Weight Class Medium Duty
Features Tool Free Installation
Hub Material Rubber
Checking stock...
IDR
3,282,217.88
Out of stock
Price Pair (1 Pair of 2)
Pair(s)Per Pair(IDR)Per Unit(IDR)
13,282,217.881,641,108.94
*price per unit indicative
"Zarges Fixed Castor Wheel, 90kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda