RS PRO 18 Core Unscreened YY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG
- RS Stock No.:
- 8274316
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8274316 |
| Product description | RS PRO 18 Core Unscreened YY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8274316 |
| Product description | RS PRO 18 Core Unscreened YY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO YY Cables
The YY control cables from RS PRO are number coded, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.
These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.
They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Features and Benefits
• Ideal for space saving installations
• Highly flexible due to the short twisted conductor layers
• Versatile multi-core power and signal cables
• Ideal for indoor use where light mechanical stresses are present
• Good chemical resistance
• YY control cable has a grey PVC outer sheathing
• White numbers on the outer sheath
• Operating temperatures of -40 to +80 °C
• These unscreened flexible multi-core cables have a voltage rating of 300/500V
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Control Cable Type | YY |
| Number of Cores | 18 |
| Cross Sectional Area | 1 mm² |
| Earth Cable | Yes |
| Maximum Operating Temperature | +80 °C |
| Sheath Colour | Grey |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 12.7 mm |
| Core Strands | 32/0.2 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| Voltage Rating | 300 V |
| Conductor Material | Bare Copper |
| American Wire Gauge | 17 AWG |
| Minimum Bend Radius | Fixed - 4 x D Occasional Flexing - 15 x D |
| Conductor Resistance | 19.5 Ω/km |
| Insulation Material | PVC |
| Current Rating | 15 A |
| Minimum Operating Temperature | -40 °C |
| Filler Material | Non-Wicking Filler |
| Length | 50 m |
| Oil Resistant | Yes |