Idec, YW Illuminated Red Push Button Complete Unit, NO, 22mm Maintained Screw

RS Stock No.:
1682583
Mfr. Prt No.:
YW1L-AF2E10Q4R
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1682583
Product description Idec, YW Illuminated Red Push Button Complete Unit, NO, 22mm Maintained Screw
Manufacturer / Brand Idec
Manufacturer part number YW1L-AF2E10Q4R
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
RS stock number 1682583
Product description Idec, YW Illuminated Red Push Button Complete Unit, NO, 22mm Maintained Screw
Manufacturer / Brand Idec
Manufacturer part number YW1L-AF2E10Q4R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Idec
Push Button Colour Red
Cutout Diameter 22 mm
Series YW
Push Button Actuation Maintained
Contact Configuration NO
Illuminated Yes
IP Rating IP65
Maximum AC Voltage 24 V
Maximum DC Voltage 24 V
Push Button Shape Round
Mounting Type Panel Mount
Push Button Diameter 23.6 mm
Body Material Plastic
Maximum Operating Temperature +55 °C
Maximum Current 10 A
Terminal Type Screw
Minimum Operating Temperature -20 °C
Push Button Marking Unmarked
Push Button Material Plastic
Checking stock...
IDR
457,425.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1457,425.29
*price per unit indicative
"Idec, YW Illuminated Red Push Button Complete Unit, NO, 22mm Maintained Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda