Yuasa 12V REW45-12 Sealed Lead Acid Battery – 7.3Ah
- RS Stock No.:
- 6130854
- Mfr. Prt No.:
- REW45-12
- Brand:
- Yuasa

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6130854 |
| Product description | Yuasa 12V REW45-12 Sealed Lead Acid Battery - 7.3Ah |
| Manufacturer / Brand | Yuasa |
| Manufacturer part number | REW45-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Yuasa RE Series VRLA Batteries
Introducing the RE series batteries from Yuasa. Compact lead-acid batteries that offer low self-discharge rates, can be stored for long periods without permanent loss of capacity. They incorporate the latest oxygen recombination technology and a safe low-pressure venting system. The RE series are extremely high performing VRLA batteries with excellent recovery from deep discharge and can operate in any orientation.
Features and Benefits
• High performance VRLA battery
• Voltage: 12 V
• Rechargeable
• Sealed Lead Acid (SLA)
• Heavy-duty lead Calcium Grids for superior cyclic life
• Double cycle life over conventional VRLA batteries
• Absorbed Glass Mat construction with no free acid (AGM)
• Gas recombination
• Case Material: ABS
• Terminal Type: Faston
• Excellent recovery from deep discharge
• Operation in any orientation (excluding continuous inverted use)
• Eurobat Classification: 6 to 9 years
Operating Temperature Range
• -15 °C to +50 °C
Yuasa RE Series Options
• RE7-12L,7 Ah, RS stock no: 511-3460
• RE12-12L, 12Ah, RS stock no: 532-9794
• REW45-12, 7.3Ah RS stock no: 613-0854
Charger
• Chargers are available separately - Browse Yuasa Battery chargers
Typical Applications
They can be used in any orientation except in a continuous inverted position. Designed for industrial use as float or standby power applications such as;
• Fire and security systems
• Emergency lighting
• Solar and wind
• UPS
• Toys
AGM Lead Acid Battery Vs Gel Cell Battery
Absorbed Glass Mat (AGM)
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Lead Acid Rechargeable Batteries, are they Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of a charge will the battery be in when delivered?
The RE range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Battery?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Specifications
| Attribute | Value |
| Brand | Yuasa |
| Nominal Voltage | 12 V |
| Construction | AGM |
| Brand Range | RE |
| Dimensions | 94 x 151 x 65 mm |
| Terminal Type | Faston F2 |
| Capacity | 7.3 Ah |
| Weight | 2.5 kg |
| Designed for Cyclic Application | No |
| Eurobat Classification | 6 to 9 Years |
| Designed High Rate Application | Yes |
| Operating Temperature Range | -15 → +50 °C |