Yoke Cam Follower LFR50/862Z, 8mm ID, 24mm OD

RS Stock No.:
1371837
Mfr. Prt No.:
LFR50/862Z
Brand:
INA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1371837
Product description Yoke Cam Follower LFR50/862Z, 8mm ID, 24mm OD
Manufacturer / Brand INA
Manufacturer part number LFR50/862Z
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
RS stock number 1371837
Product description Yoke Cam Follower LFR50/862Z, 8mm ID, 24mm OD
Manufacturer / Brand INA
Manufacturer part number LFR50/862Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Single and Double Row Yoke Type Track Rollers

INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions.
The outer rings have a crowned or cylindrical outside surface. Designs with a crowned outside surface are used where they are inclined in relation to the mating track and edge stresses must be avoided.
Yoke type track rollers have outer rings with a crowned or cylindrical outside surface, inner rings and ball and cage assemblies with plastic cages. They are similar in construction to deep groove or angular contact ball bearings and are mounted on shafts or studs.

INA

Features and Benefits

• Sealed on both sides
• LR6, LR60 and LR2 series are single row units
• LR50, LR52 and LR53 series are double row units
• LFR5, outer ring has a gothic arch profile
• Greased using a lithium soap grease to GA13

Product Application Information

Yoke type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.

Suffixes

2RSR - Lip seals on both sides, giving radial sealing action
2Z - Sealing shields on both sides
X - Cylindrical outside surface
2RS - Lip seals on both sides, giving axial sealing action


Specifications

Attribute Value
Brand INA
Type Yoke
Roller Diameter 24 mm
Roller Length 11 mm
Static Load Rating 2310 N
Dynamic Load Rating 4100 N
Bore Size 8 mm
Material Steel
Checking stock...
IDR
503,157.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1503,157.33
*price per unit indicative
"Yoke Cam Follower LFR50/862Z, 8mm ID, 24mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda