TE Connectivity Tie Cable Marker, 5.08 → 12.5mm Dia. Range

RS Stock No.:
2332422
Mfr. Prt No.:
CM-SCE-1/4-4H-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2332422
Product description TE Connectivity Tie Cable Marker, 5.08 → 12.5mm Dia. Range
Manufacturer / Brand TE Connectivity
Manufacturer part number CM-SCE-1/4-4H-4
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
RS stock number 2332422
Product description TE Connectivity Tie Cable Marker, 5.08 → 12.5mm Dia. Range
Manufacturer / Brand TE Connectivity
Manufacturer part number CM-SCE-1/4-4H-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

Tie-on Cable Markers CM-SCE Series

Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

Flame retardant
Solvent, fluid, abrasion and lubricant resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using dot matrix technology

L233240-01

Specifications

Attribute Value
Brand TE Connectivity
Maximum Operating Temperature +135 °C
Minimum Cable Diameter 5.08 mm
Label Quantity 250
Resistant To Abrasion, Flame, Fluid, Lubricants, Mechanical Abuses
Background Colour Yellow
Quantity 250
Affixing Method Tie
Minimum Operating Temperature -55 °C
Series CM-SCE
Maximum Cable Diameter 12.5 mm
Material Polyolefin
Operating Temperature Range -55 → +135 °C
Cable Diameter Range 5.08 → 12.5 mm
Checking stock...
IDR
3,202,711.26
Out of stock
Price Box (1 Box of 250)
Box(s)Per Box(IDR)Per Unit(IDR)
13,202,711.2612,810.85
*price per unit indicative
"TE Connectivity Tie Cable Marker, 5.08 → 12.5mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products