Brady 051346 All Weather Nylon, Steel Padlock 38.5mm
- RS Stock No.:
- 8113022
- Mfr. Prt No.:
- 051346
- Brand:
- Brady

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8113022 |
| Product description | Brady 051346 All Weather Nylon, Steel Padlock 38.5mm |
| Manufacturer / Brand | Brady |
| Manufacturer part number | 051346 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Brady |
| Lock Type | Key |
| Shackle Diameter | 6.5 mm |
| Shackle Length | 38 mm |
| Keyed Alike | No |
| Weather Proof | Yes |
| Indoor/Outdoor | Indoor, Outdoor |
| Material | Nylon, Steel |
| Colour | Yellow |
| Body Width | 38.5 mm |
| Quantity Per Package | 6 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda