RS PRO Empty Cable Reel 20m

RS Stock No.:
3793727
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
RS stock number 3793727
Product description RS PRO Empty Cable Reel 20m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Type Empty Cable Reel
Diameter 240 mm
Material Plastic
Height 30 mm
Width 100 mm
Cable Diameter Capacity 6.5 mm, 12 mm, 14 mm
Maximum Cable Length Capacity 20 m, 25 m, 60 m
Checking stock...
IDR
2,632,843.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,632,843.89
*price per unit indicative
"RS PRO Empty Cable Reel 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda