Schneider Electric Orange Pilot Light Head, 22mm Cutout Harmony XB4 Series
- RS Stock No.:
- 3309495
- Mfr. Prt No.:
- ZB4BV053
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3309495 |
| Product description | Schneider Electric Orange Pilot Light Head, 22mm Cutout Harmony XB4 Series |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB4BV053 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.
Applications
The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.
• This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
• The colour of the head should be matched with the same colour as the chosen LED block
• All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Cutout Diameter | 22 mm |
| IP Rating | IP66, IP67, IP69K |
| Series | Harmony XB4 |
| Pilot Light Material | Metal |
| Pilot Light Shape | Round |
| Pilot Light Colour | Orange |
| Mounting Type | Panel Mount |