3M E.A.R Soft Yellow Neons Corded Disposable Ear Plugs, 36dB, Yellow, 200 Pairs per Package

RS Stock No.:
3851687
Mfr. Prt No.:
ES-01-005
Brand:
3M E.A.R
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
RS stock number 3851687
Product description 3M E.A.R Soft Yellow Neons Corded Disposable Ear Plugs, 36dB, Yellow, 200 Pairs per Package
Manufacturer / Brand 3M E.A.R
Manufacturer part number ES-01-005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M E-A-R Soft Disposable Ear Plugs

From 3M, these E-A-R Soft disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing low pressure inside the ear canal creating a comfortable and secure fit. The high-visibility yellow neon colour allows the user to locate them when working or be aware when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits

• Comfortable Fit
• High Visibility
• Excellent Noise Reduction

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.


Specifications

Attribute Value
Brand 3M E.A.R
Reusable/Disposable Disposable
Single Number Rating SNR 36 dB
Attachment Style Corded
Standards Met CE
Series Soft Yellow Neons
Material Polyurethane
Number of Pairs per Package 200
Colour Yellow
Metal Detectable No
Checking stock...
IDR
2,307,580.00
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(IDR)Per Unit(IDR)
12,307,580.0011,537.90
*price per unit indicative
"3M E.A.R Soft Yellow Neons Corded Disposable Ear Plugs, 36dB, Yellow, 200 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda