RS PRO 3m Yellow Lifting Sling Webbing, 3t

RS Stock No.:
7293088
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
RS stock number 7293088
Product description RS PRO 3m Yellow Lifting Sling Webbing, 3t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flat Webbing Slings

This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.

Features and Benefits

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes

Typical Applications

Cargo Handling
Boat Handling
Construction
Logging

FAQ's

Benefits of using flat webbing slings?

Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.


Specifications

Attribute Value
Brand RS PRO
Sling Type Webbing
Straight Pull Load 3 t
Safe Working Load 2-Leg 4200 kg
Safe Working Load 4-Leg 3000 kg
Safe Working Load Choke Hitch 2400 kg
Length 3 m
Width 90 mm
Colour Yellow
End Fittings Eye to Eye Flat Eyes
Checking stock...
IDR
1,656,213.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,656,213.10
*price per unit indicative
"RS PRO 3m Yellow Lifting Sling Webbing, 3t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products