DC-10YWA Kingbright Light Bar LED Display, Yellow 9 mcd

RS Stock No.:
2473078
Mfr. Prt No.:
DC-10YWA
Brand:
Kingbright

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2473078
Product description DC-10YWA Kingbright Light Bar LED Display, Yellow 9 mcd
Manufacturer / Brand Kingbright
Manufacturer part number DC-10YWA
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
RS stock number 2473078
Product description DC-10YWA Kingbright Light Bar LED Display, Yellow 9 mcd
Manufacturer / Brand Kingbright
Manufacturer part number DC-10YWA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bar Graph Arrays

10 Segment Bar Graph Array, Kingbright

This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.

Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged


Specifications

Attribute Value
Brand Kingbright
Display Type Light Bar
LED Colours Yellow
Number of Segments 10
Dominant Wavelength 588 nm
Mounting Type Through Hole
External Depth 8 mm
External Height 10.2 mm
External Width 25.4 mm
External Dimensions 10.2 x 25.4 x 8 mm
Luminous Intensity 9 mcd
Colour of Face Grey
Power Dissipation 75 mW
Forward Voltage 2.1 V
Forward Current 30 mA
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
54,962.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
154,962.36
*price per unit indicative
"DC-10YWA Kingbright Light Bar LED Display, Yellow 9 mcd" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda