RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

RS Stock No.:
6139801
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6139801
Product description RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow
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
RS stock number 6139801
Product description RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Shrouded/Unshrouded Unshrouded
Blade Thickness 1 mm
Insulation Insulated
Minimum Wire Size mm² 4 mm²
Maximum Wire Size mm² 6 mm²
Blade Width 2 mm
Inner Diameter 6.4 mm
Colour Yellow
Hooked No
Minimum Wire Size AWG 12 AWG
Maximum Wire Size AWG 10 AWG
Contact Plating Tin
Blade Length 18 mm
Insulation Material Vinyl
Contact Material Copper
Overall Length 31 mm
Gender Male
Checking stock...
IDR
528,750.49
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1528,750.495,287.50
*price per unit indicative
"RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda