Telemecanique Sensors Reflector, For Use With XU Series

RS Stock No.:
2811767
Mfr. Prt No.:
XUZC80
Brand:
Telemecanique Sensors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2811767
Product description Telemecanique Sensors Reflector, For Use With XU Series
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUZC80
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
RS stock number 2811767
Product description Telemecanique Sensors Reflector, For Use With XU Series
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUZC80

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Telemecanique OsiSense XU range photoelectric Sensor Reflectors.

Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats: Included within the XU range are compatible Sensor Refelectors.

  • General purpose.

  • Lasers.

  • Forks and frames.

  • Specific application sensors.

How do they work and where can I use them?

An OsiSense Photoelectric has a light beam transmitter (light-emitting diode, LED) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component emitting light when electric current flows through it. The light can be visible or invisible, depending on the transmission wavelength.
An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver.
Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).
The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.

Photelectric Sensor Systems Available.

  • Through-Beam or Multimode (set in through-beam mode).

  • Polarised Reflex system or Multimode (with sensor reflector accessory).

  • Multimode sensor (with sensor reflector accessory).

  • Diffuse System or Multimode.

  • Optical Forks.


Specifications

Attribute Value
Brand Telemecanique Sensors
Accessory Type Reflector
For Use With XU Series
Checking stock...
IDR
348,969.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1348,969.03
*price per unit indicative
"Telemecanique Sensors Reflector, For Use With XU Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products