DeWALT, 14/18 TPI, 4/6 TPI Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 8
- RS Stock No.:
- 1230742
- Mfr. Prt No.:
- DT99551-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230742 |
Product description | DeWALT, 14/18 TPI, 4/6 TPI Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 8 |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT99551-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
DeWALT Xtreme Runtime 8 Piece Reciprocating Saw Blade Set
The XR extreme 8 piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for the Flexvolt reciprocating saw. Coated in a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics and PVC applications
Features and Benefits
Unique steel construction
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Contents
3x DT99554 152mm (6") 4/6 TPI
1x DT99555 230mm (9") 4/6 TPI
3x DT99553 152mm (6") 14/18 TPI
1x DT99552 203mm (8") 14/18 TPI
1x Carry case
Application Information
DeWalt reciprocating saw blades are ideal for professional, Industrial and cordless applications.
Specifications
Attribute | Value |
Brand | DeWALT |
Blade Material | Steel |
Number of Teeth per Inch | 14/18 TPI, 4/6 TPI |
Cutting Length | 152mm,203 mm |
Saw Blade Type | Reciprocating Saw Blade |
Number in Pack | 8 |
Application | Metal, Plastic, PVC, Wood |