DeWALT Circular Saw Blade, Pack of 1
- RS Stock No.:
- 1230748
- Mfr. Prt No.:
- DT99566-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230748 |
Product description | DeWALT Circular Saw Blade, Pack of 1 |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT99566-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
DeWalt Extreme Runtime Circular Saw Blades
The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.
Features and Benefits
Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting
Application Information
The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.
Specifications
Attribute | Value |
Brand | DeWALT |
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 36 |
Number in Pack | 1 |
Arbor Diameter | 30 mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 210 mm |