Pramet Parting Off Turning Tool, 110 mm T8330
- RS Stock No.:
- 1363967
- Mfr. Prt No.:
- RSKITXLCFN-26-3-T8330
- Brand:
- Pramet

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363967 |
| Product description | Pramet Parting Off Turning Tool, 110 mm T8330 |
| Manufacturer / Brand | Pramet |
| Manufacturer part number | RSKITXLCFN-26-3-T8330 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Parting Off Set
Pramet XLCFN Lathe Tool Set
A parting kit containing holder and T8330 graded inserts for radial parting and grooving applications. Back stop incorporated within inserts for improved depth control. Suitable for a wide range of materials.
Features and Benefits
• T8330 Graded inserts included (x10)
• Suited for a wide range of materials
• Available with single edge inserts for production of deeper grooves
Specifications
| Attribute | Value |
| Brand | Pramet |
| Lathe Part | Lathe Insert |
| Type | Parting Off Turning Tool |
| Overall Length | 110 mm |
| Grade | T8330 |
| Thickness | 3.1 mm |