Weller Xcelite Precision Bristol Multiple Spline Socket Screwdriver Set 11 Piece
- RS Stock No.:
- 0614930
- Mfr. Prt No.:
- 99PS60N
- Brand:
- Weller Xcelite

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0614930 |
| Product description | Weller Xcelite Precision Bristol Multiple Spline Socket Screwdriver Set 11 Piece |
| Manufacturer / Brand | Weller Xcelite |
| Manufacturer part number | 99PS60N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
’Xcelite’ Bristol Multiple Spline™ Set
CAUTION : Care should be taken not to over-torque the smaller sizes of blade.
All blades are high carbon steel with highly polished nickel chrome finish, except the Bristol spline and hexagon key blades which are precision formed, cold drawn, case hardened steel with black finish
Each set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring, yet permits quick, easy insertion and removal
Supplied complete in a transparent polycarbonate safe storage box. Overall box dimensions: 140´137´36mm
Specifications
| Attribute | Value |
| Brand | Weller Xcelite |
| Screwdriver Type | Precision |
| Number of Pieces | 11 |
| Tip Type | Bristol Multiple Spline Socket |
| Tip Size | Hexagon: 1.22; 1.52; 1.75; 1.83; 1.93; 2.43; 2.81; 3.68; 4.65 mm |