Idec XA Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65

RS Stock No.:
1824273
Mfr. Prt No.:
XA1E-BV402R
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1824273
Product description Idec XA Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65
Manufacturer / Brand Idec
Manufacturer part number XA1E-BV402R
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
RS stock number 1824273
Product description Idec XA Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65
Manufacturer / Brand Idec
Manufacturer part number XA1E-BV402R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Idec
Mounting Type Panel Mount
Reset Method Pull or Twist Reset, Push-to-Lock
Normal State Configuration 2NC
Cutout Diameter 16 mm
Supply Current 3 A @ 250 V ac/dc
Contact Configuration 2NC
Height 30.4 mm
IP Rating IP65
Push Button Actuation Pull or Turn, Push-to-Lock
Supply Voltage 250 V ac, 250 V dc
Head Style Mushroom
Illuminated No
Head Diameter 40 mm
Voltage Rating 250 V ac, 250 V dc
Colour Red
Depth 48.5 mm
Length 30.4 mm
Dimensions 30.4 x 30.4 x 48.5 mm
Series XA
Checking stock...
IDR
656,191.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1656,191.84
*price per unit indicative
"Idec XA Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products