Wurth Elektronik 3611 5-pin Pluggable Terminal Block, 3.5mm Pitch

RS Stock No.:
8250812
Mfr. Prt No.:
691361100005
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8250812
Product description Wurth Elektronik 3611 5-pin Pluggable Terminal Block, 3.5mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691361100005
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
RS stock number 8250812
Product description Wurth Elektronik 3611 5-pin Pluggable Terminal Block, 3.5mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691361100005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3.5mm Pitch - Wurth

Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.


Specifications

Attribute Value
Brand Wurth Elektronik
Termination Method Screw
Type Plug
Depth 11.1 mm
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series 3611
Colour Green
Length 17.5 mm
Number of Contacts 5
Number of Rows 1
Material Polyamide
Width 15.8 mm
Voltage Rating 300 V ac
Pitch 3.5 mm
Current Rating 10.5 A
Checking stock...
IDR
46,361.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,361.38
*price per unit indicative
"Wurth Elektronik 3611 5-pin Pluggable Terminal Block, 3.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda