Weller WT 2M Soldering Station 150W, 230V, 50°C to 450°C

RS Stock No.:
1763371
Mfr. Prt No.:
T0053443399
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1763371
Product description Weller WT 2M Soldering Station 150W, 230V, 50°C to 450°C
Manufacturer / Brand Weller
Manufacturer part number T0053443399
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
RS stock number 1763371
Product description Weller WT 2M Soldering Station 150W, 230V, 50°C to 450°C
Manufacturer / Brand Weller
Manufacturer part number T0053443399

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details


Specifications

Attribute Value
Brand Weller
Model Number WT 2M
Plug Type Type F - Schuko plug, Type G - British 3-pin
Tasks Supported Soldering
Wattage 150 W
Input Voltage 230 V
Soldering Tip Temperature 450 °C
Output Power 150 W
Maximum Operating Temperature 450 °C
Number of Outputs 2
Display Type LCD
ESD Safe Yes
Checking stock...
IDR
10,344,146.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,344,146.91
*price per unit indicative
"Weller WT 2M Soldering Station 150W, 230V, 50°C to 450°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda