Weidmuller Brown WSI Fused DIN Rail Terminal, 20 → 8 AWG, 500 V

RS Stock No.:
0425263
Mfr. Prt No.:
1011000000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425263
Product description Weidmuller Brown WSI Fused DIN Rail Terminal, 20 → 8 AWG, 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1011000000
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
RS stock number 0425263
Product description Weidmuller Brown WSI Fused DIN Rail Terminal, 20 → 8 AWG, 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1011000000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Note

The voltage and current ratings are to VDE ratings.
For stock number 425-263 you will need a 20 x 5mm fuse
For stock number 454-508 you will need a 32 x 6.3mm fuse

APPROVALS : CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYD


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Wire Size 20 → 8 AWG
Series WSI
Colour Brown
Fused Yes
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 500 V
Pitch 10 mm
Maximum Operating Temperature +120 °C
Current Rating 6.3 A
Checking stock...
IDR
730,453.96
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1730,453.96146,090.79
*price per unit indicative
"Weidmuller Brown WSI Fused DIN Rail Terminal, 20 → 8 AWG, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda