Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J

RS Stock No.:
8714599
Mfr. Prt No.:
WS5M1001J
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8714599
Product description Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
Manufacturer / Brand Bourns
Manufacturer part number WS5M1001J
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
RS stock number 8714599
Product description Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
Manufacturer / Brand Bourns
Manufacturer part number WS5M1001J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

WS Series High Surge Axial Resistor

Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges


Specifications

Attribute Value
Brand Bourns
Resistance 1 kΩ
Power Rating 5 W
Tolerance ±5 %
Technology Wire Wound
Series WS
Temperature Coefficient ±200 ppm/°C
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
108,036.70
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(IDR)Per Unit(IDR)
1108,036.705,401.84
*price per unit indicative
"Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda