3M SWD Adhesive Cable Marker Kit, White, 2.3 → 7.9mm Dia. Range
- RS Stock No.:
- 0119514
- Mfr. Prt No.:
- SWD
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0119514 |
| Product description | 3M SWD Adhesive Cable Marker Kit, White, 2.3 → 7.9mm Dia. Range |
| Manufacturer / Brand | 3M |
| Manufacturer part number | SWD |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0119514 |
| Product description | 3M SWD Adhesive Cable Marker Kit, White, 2.3 → 7.9mm Dia. Range |
| Manufacturer / Brand | 3M |
| Manufacturer part number | SWD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Markers
3M Scotchcode™ Write-on Cable Markers
A fast and convenient write on wire marking kit with a permanent marking pen, 3M's kits also provide a self-laminating protective shield over the legend.
Giving the users the freedom to create their own labels, the white vinyl film labels have pressure sensitive adhesive. Handy for identifying wire and cables it has a wide variety of applications including plumbing, electric cables, household and automotive equipment.
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits:
• Flat stable surface to write labels
• Refillable dispenser
• Provides protective shield
• -40°C to 80°C operating temperature
Available in this series:
• 119-491 is a Write on cable marker, 25.4 x 53.98 mm
• 119-508 is a Write on cable marker, 25.4 x 127 mm
• 119-514 is a Write on cable marker, 19.05 x 34.94 mm
• 179-437 is a Write on cable marker refill pack, size B
• 179-443 is a Write on cable marker refill pack, size C
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
| Attribute | Value |
| Brand | 3M |
| Marker Colours | White |
| Cable Diameter Range | 2.3 → 7.9 mm |
| Minimum Cable Diameter | 2.3 mm |
| Colour | White |
| Kit or Accessory Type | Write-On Label Dispenser |
| Quantity | 250 |
| Kit Includes | Dispenser with Tape, SMP Pen |
| Affixing Method | Adhesive |
| Printable | No |
| Maximum Cable Diameter | 7.9 mm |
| Material | Acrylic |
| Series | SWD |