Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch

RS Stock No.:
8250783
Mfr. Prt No.:
691352710005
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8250783
Product description Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691352710005
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
RS stock number 8250783
Product description Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 691352710005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth 5.00mm Pitch Two Part Terminal Blocks

Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 3527 series 5.00mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3527 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and retention latches on the non-wire side.


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 5
Pitch 5 mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Plug
Current Rating 20 A
Body Orientation Straight
Colour Green
Voltage Rating 300 V ac
Series 3527
Material Polyamide
Depth 15.1 mm
Length 25 mm
Width 18.2 mm
Checking stock...
IDR
43,109.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
143,109.79
*price per unit indicative
"Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda