RS PRO, Zinc-Plated Mild Steel, Thumb Screw Hose Clip 30 → 40mm ID

RS Stock No.:
1450294
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1450294
Product description RS PRO, Zinc-Plated Mild Steel, Thumb Screw Hose Clip 30 → 40mm ID
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
RS stock number 1450294
Product description RS PRO, Zinc-Plated Mild Steel, Thumb Screw Hose Clip 30 → 40mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

RS Pro Worm Drive Hose Clips

These hose clips are made from the finest cold rolled steel with a special surface treatment. The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.

Standard worm-drive hose clips to BS5315 available in Mild Steel
Clips are marked with BSI kitemark and appropriate BS size number
Recommended tightening torque is dependent upon clip size as follows:
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm


Specifications

Attribute Value
Brand RS PRO
Inside Diameter 30 → 40 mm
Inside Diameter Maximum 40 mm
Clip Type Hose Clip
Band Width 12 mm
Inside Diameter Minimum 30 mm
Material Zinc-Plated Mild Steel
Screw/Bolt Head Thumb Screw
Checking stock...
IDR
61,255.76
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
161,255.7612,251.15
*price per unit indicative
"RS PRO, Zinc-Plated Mild Steel, Thumb Screw Hose Clip 30 → 40mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda