Jubilee, Stainless Steel, Slotted Screw Hose Clip 90 → 120mm ID

RS Stock No.:
1245655
Mfr. Prt No.:
5SS316
Brand:
Jubilee

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245655
Product description Jubilee, Stainless Steel, Slotted Screw Hose Clip 90 → 120mm ID
Manufacturer / Brand Jubilee
Manufacturer part number 5SS316
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
RS stock number 1245655
Product description Jubilee, Stainless Steel, Slotted Screw Hose Clip 90 → 120mm ID
Manufacturer / Brand Jubilee
Manufacturer part number 5SS316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Original Jubilee® Clips - Stainless Steel 316 Grade

These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilee’s original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.

Note

We also offer the hose clips in 304 stainless steel and mild steel zinc
For more information, refer to the datasheet

Features and Benefits

Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally recognised standards
Stainless steel range is Lloyd’s Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high-quality production

Typical Applications

These 316 grade stainless steel Jubilee clips are ideally suited for use in the food and chemical industry, oil and gas industry and shipbuilding and maintenance industries


Specifications

Attribute Value
Brand Jubilee
Inside Diameter 90 → 120 mm
Clip Type Hose Clip
Material Stainless Steel
Inside Diameter Minimum 90 mm
Inside Diameter Maximum 120 mm
Band Width 13 mm
Stainless Steel Type A4 316
Screw/Bolt Head Slotted Screw
Checking stock...
IDR
851,182.35
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1851,182.35170,236.47
*price per unit indicative
"Jubilee, Stainless Steel, Slotted Screw Hose Clip 90 → 120mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda