SKROSS World to UK Travel Adapter, Rated At 13A
- RS Stock No.:
- 1268182
- Mfr. Prt No.:
- SKR-0087RS
- Brand:
- SKROSS

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1268182 |
Product description | SKROSS World to UK Travel Adapter, Rated At 13A |
Manufacturer / Brand | SKROSS |
Manufacturer part number | SKR-0087RS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1268182 |
Product description | SKROSS World to UK Travel Adapter, Rated At 13A |
Manufacturer / Brand | SKROSS |
Manufacturer part number | SKR-0087RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
SKROSS World to British USB Travel Adapter
This SKROSS World to UK (Type G) USB country adapter is the ideal solution for travellers, who prefer a specific travel destination. The powerful country adapter is suitable for connecting even powerful devices such as laptops and hairdryers with USB charging capabilities. The country adapter offers the international guest the possibility of connecting their devices safely in more than 100 countries.
This adapter incorporates a UK plug and sockets for (2 & 3 poles): Switzerland, Italy USA/Japan, UK, and Australia/China. Including the additional USB charging port.
Features and Benefits:
• Compact multi-world adapter
• Plug: Euro (Type F - Schuko plug)
• Socket: Switzerland, Italy USA/Japan, UK, Europe (Type F - Schuko plug, 2-pole), and Australia/China
• Input Voltage: 100 V – 250 V
• Max Load: 13 A
• Power Rating: for example, 100 V – 1300 W / 250 V – 3250 W
• USB Output: 5 V / 2100 mA shared
• Weight: 82 g
SKROSS
Swiss quality is synonym for thought through design as well as for intuitive and simple use. Compliance with the relevant international safety norms is a matter of course.
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.
Specifications
Attribute | Value |
Brand | SKROSS |
Converter Type | Universal Travel Adapter |
Country | UK, World |
Country 1 | World |
Country 2 | UK |
Connector Type | World Receptacle to UK USB |
Type 1 Connector | Receptacle |
Type 2 Connector | USB |
Current Rating | 13 A |