Black & Decker 740mm WorkMate

RS Stock No.:
0614700
Mfr. Prt No.:
WM626-XJ
Brand:
Black & Decker
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
RS stock number 0614700
Product description Black & Decker 740mm WorkMate
Manufacturer / Brand Black & Decker
Manufacturer part number WM626-XJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Workmate® 626 Portable Workbench

The WM626-XJ is a sturdy and serviceable portable workbench which will fold away for easy transportation. The Workmate provides a combination of a handy bench and powerful vice. The bench has a tapered vice jaw action which enables it to grip awkward shapes firmly while they are being worked on. This mobile workbench has folding legs to give two working heights for use as a workbench, bench tool stand, vice or sawhorse, ideal for any tradesman for use on-site or in the workshop for use on site. Supplied with full instructions.

Features and Benefits:

Adjustable height - dual height 775 and 595 mm
Durable steel frame with anti-slip rubber feet
Mobile - easy storage and transport and folds flat
Dual clamping cranks increase clamping force and versatility
Heavyweight steel construction allows support of 250kg
Vice Jaw opening: 0 to 136 mm
Vice jaw length: 740 mm
Max table width – jaws open: 384 mm

Applications

A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.

Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

FAQ:
Can this workbench be floor bolted?
No, this bench cannot be bolted to the floor.

Does the workbench come assembled?
No, this bench doesn’t come assembled.


Specifications

Attribute Value
Brand Black & Decker
Type WorkMate
Portable Yes
Material Steel
Maximum Load 250 kg
Length 200 mm
Width 740 mm
Height 775 mm
Adjustable Height Yes
Clamp Included Yes
Checking stock...
IDR
3,522,835.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,522,835.54
*price per unit indicative
"Black & Decker 740mm WorkMate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda