Coba Europe Worksafe Individual Rubber Anti-Fatigue Mat x 900mm, 1.5m x 12mm

RS Stock No.:
2611703
Mfr. Prt No.:
SW010001
Brand:
COBA
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
RS stock number 2611703
Product description Coba Europe Worksafe Individual Rubber Anti-Fatigue Mat x 900mm, 1.5m x 12mm
Manufacturer / Brand COBA
Manufacturer part number SW010001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Work-Safe Multi-Functional Anti-Fatigue Floor Mat

Worksafe is a multi-functional anti-fatigue mat plus is also anti-slip made from a blend of SBR rubber and nitrile. The anti-fatigue mate is complete with an open textured surface to allow fluids. Oils and grease to drain away easily. A hard-wearing safety mat that is comfortable when standing for long periods and the ant-slip underneath keeps the mat in position. A moulded bevelled edge completes the anti-fatigue mat and reduces trip hazards.

Features and Benefits:

Worksafe floor mat
Loose lay
Open holes, textured surface – 22 mm holes
Moulded bevelled edge safety border
Anti-fatigue
Slip resistant
Made from SBR rubber and nitrile
Suitable for dry and wet environments
Pile height 12 mm
Temperature range-20°C to +160°C
Hard wearing
Comfortable to stand on for long periods
Mat colour is black
Easy to clean
Excellent drainage – debris falls through holes in surface
Silicone residue can be left on the mat

Applications:

Dry and wet areas
Workbenches
Work stations
Machine tooling bays
Welding bays

Weight:

1.31 kg

Chemical Resistant To?

Water
Mild Acids
Oil

How to Clean?

Pressure hose
Use mild detergent


Specifications

Attribute Value
Brand COBA
Mat Material Rubber
Surface Type Holes
Product Format Individual
Anti-Slip Yes
Range Worksafe
Thickness 12 mm
Environment Types Dry, Wet
Colour Black
Length 1.5 m
Chemical Resistant No
Oil Resistant No
Width 900 mm
Checking stock...
IDR
2,177,831.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,177,831.07
*price per unit indicative
"Coba Europe Worksafe Individual Rubber Anti-Fatigue Mat x 900mm, 1.5m x 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda