Visaton Round Speaker Driver, 80W nom, 120W max, 8Ω
- RS Stock No.:
- 4318541
- Mfr. Prt No.:
- WS 20 E 8 OHM
- Brand:
- Visaton

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4318541 |
| Product description | Visaton Round Speaker Driver, 80W nom, 120W max, 8Ω |
| Manufacturer / Brand | Visaton |
| Manufacturer part number | WS 20 E 8 OHM |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4318541 |
| Product description | Visaton Round Speaker Driver, 80W nom, 120W max, 8Ω |
| Manufacturer / Brand | Visaton |
| Manufacturer part number | WS 20 E 8 OHM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
20cm/8in 80W HiFi Woofer Speaker
The HiFi woofer speakers are ideal for 2 way applications up to 2000 Hz and also as a low midrange driver for larger 4 way speaker systems. These woofer speakers can be used as replacement drivers for many HiFi speakers.
Polypropylene cone
Rubber roll surround
Extended rear pole plate for long strokes
Suitable for bass or low-midrange application in 3 and 4 way system
Specifications
| Attribute | Value |
| Brand | Visaton |
| Nominal Rated Power | 80 W |
| Impedance | 8 Ω |
| Frequency Type | Woofer |
| Diameter | 207 mm |
| Driver Shape | Round |
| Speaker Driver Size | 25 cm (10 in) and Under |
| Cone/Dome Size | 20 cm |
| Cone/Dome Width | 20 cm |
| Frequency Response | 47 Hz → 7 kHz |
| Depth | 85.9 mm |
| Weight | 1.3 kg |
| Maximum Rated Power | 120 W |
| Minimum Frequency Response | 47 Hz |
| Maximum Frequency Response | 7 kHz |
| Cone/Dome Material | PP |