Brad from Molex, 130055 Female Cat5e RJ45 Connector

RS Stock No.:
3851362
Mfr. Prt No.:
ENSP1F5
Brand:
Brad from Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3851362
Product description Brad from Molex, 130055 Female Cat5e RJ45 Connector
Manufacturer / Brand Brad from Molex
Manufacturer part number ENSP1F5
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
RS stock number 3851362
Product description Brad from Molex, 130055 Female Cat5e RJ45 Connector
Manufacturer / Brand Brad from Molex
Manufacturer part number ENSP1F5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BRAD Range

Molex RJ45 Panel Sockets

Molex’s range of adaptable and brilliant panel sockets are high quality RJ45 ports. They are all rated at an IP67 (dust-tight and waterproof) when mated or have a protection cap on. These RJ45 connectors are Female gender and are made from a high quality ABS to ensure for a great build quality. Operational temperatures -20° up to +80° so will fit all your needs. The ports are also shielded to protect from any unwanted interference.

These sockets would made great use in any situation that needs a dust tight or waterproof RJ45 connector. This could be cabling to any industrial enclosures, use for Datacom installers, extending the network capability between floors or where you need a tough RJ45 port.

Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments

Features and Benefits:

• IP67 rated (with protection cap) makes for tough use
• Made from high quality ABS
• Multiple types available for efficiency and any case scenario.
• 1” – 14 UNC mounting thread
• Shielded port to stop any interference


Need a protection cap?
Check out: 385-4197

Other variants:
385-1356 & 446-3354 – RJ45, Direct PCB mount.
385-1362 – RJ45, With PCB and RJ45 port from the back.
385-1384 – RJ45 with mounted male RJ45 termination.
446-3360 – RJ45 with punch down receptacles (Punch down tool – 472-6740)


Specifications

Attribute Value
Brand Brad from Molex
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat5e
Number of Ports 1
Mounting Type Panel Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Straight
IP Rating IP67
Length 49.53 mm
Width 49.8 mm
Depth 38.1 mm
Series 130055
Series Number 130055
Checking stock...
IDR
690,071.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1690,071.31
*price per unit indicative
"Brad from Molex, 130055 Female Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products