WJ Furse, ESP 240 Surge Suppressor Unit 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains

RS Stock No.:
4568128
Mfr. Prt No.:
7TCA085460R0083 ESP 240-5A
Brand:
WJ Furse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4568128
Product description WJ Furse, ESP 240 Surge Suppressor Unit 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085460R0083 ESP 240-5A
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
RS stock number 4568128
Product description WJ Furse, ESP 240 Surge Suppressor Unit 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085460R0083 ESP 240-5A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Overvoltage Protectors for Low Current Mains Supplies

Over Voltage protectors for low current mains power supplies to protect electronic equipment e.g. CCTV cameras, alarm panels and telemetry equipment.

APPROVALS : Network Rail approval (ESP 240-5A/BX) – PA05/02896

Very low let-through voltage between all lines (L-E, L-N, N-E)
Sturdy housing with M6 earth stud
Removable DIN rail foot for easy installation (unboxed versions). Can also be flat-mounted.
IP66 rated boxed version (/BX parts)
Colour-coded terminals

Weatherproof Enclosures

Tough polycarbonate enclosures

WBX enclosures for ESP protectors provide added protection in damp and dirty environments. Ideal for use when the protectors cannot be installed within an existing equipment panel or enclosure.


Specifications

Attribute Value
Brand WJ Furse
Length 120 mm
Series ESP 240
Mounting Type DIN Rail
Height 54 mm
Dimensions 120 x 54 x 38 mm
Suppressor Type Low Current Mains Protector
Maximum Operating Temperature +70 °C
Depth 38 mm
Minimum Operating Temperature -40 °C
Maximum Surge Current 10 kA
Maximum Voltage Rating 280 V
Checking stock...
IDR
2,731,650.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,731,650.27
*price per unit indicative
"WJ Furse, ESP 240 Surge Suppressor Unit 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda