Bourns, CM453232, 453232 Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 50mA Idc Q:30

RS Stock No.:
1229228
Mfr. Prt No.:
CM453232-561KL
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1229228
Product description Bourns, CM453232, 453232 Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 50mA Idc Q:30
Manufacturer / Brand Bourns
Manufacturer part number CM453232-561KL
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
RS stock number 1229228
Product description Bourns, CM453232, 453232 Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 50mA Idc Q:30
Manufacturer / Brand Bourns
Manufacturer part number CM453232-561KL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SMT 1812 Inductors (Chokes)

Bourns 1812 CM45 Series Wire Wound Inductors

Bourns Surface mount inductors have accurate dimensions for automatic surface mounting. These SMT inductors have high resistance to heat and humidity, also good resistance to mechanical shock and pressure. The inductors have a wide inductance range (1.0Nh to 1000Μh).


Specifications

Attribute Value
Brand Bourns
Inductance 560 μH
Maximum DC Current 50 mA
Package/Case 453232
Length 4.5 mm
Depth 3.2 mm
Height 3.2 mm
Dimensions 4.5 x 3.2 x 3.2 mm
Tolerance ±10 %
Maximum DC Resistance 30 Ω
Series CM453232
Core Material Ferrite
Maximum Self Resonant Frequency Minimum of 3 MHz
Inductor Construction Wire-Wound
Maximum Operating Temperature +100 °C
Moulded Yes
Minimum Operating Temperature -20 °C
Minimum Quality Factor 30
Checking stock...
IDR
53,493.90
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
153,493.902,674.70
*price per unit indicative
"Bourns, CM453232, 453232 Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 50mA Idc Q:30" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda