Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB

RS Stock No.:
7887699
Mfr. Prt No.:
RT055AS1000KB
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7887699
Product description Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
Manufacturer / Brand Vishay
Manufacturer part number RT055AS1000KB
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
RS stock number 7887699
Product description Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
Manufacturer / Brand Vishay
Manufacturer part number RT055AS1000KB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RT Series Wirewound Rheostats - 12 W and 500 W

The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.

Note

Mounting surface must be earthed.

Features & Benefits

Vitreous enamel construction provides exceptional reliability
Linear wire wound track
Compact size per dissipation rating
Wide operating temperature range
Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur
Rheostats supplied with mounting hardware
1000 Vrms dielectric strength for 25 W models
±10% tolerance

LF346820-10

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 100 Ω
Tolerance ±10 %
Power Rating 55 W
Number of Turns 1
Mounting Type Panel Mount
Shaft Diameter 6 mm
Mounting Hole Diameter 10.5 mm
Termination Style Solder Lug
Dimensions 60 x 64 mm
Length 64 mm
Maximum Operating Temperature +320 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
12,043,679.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,043,679.58
*price per unit indicative
"Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda