TE Connectivity, 50Ω 10W Wire Wound Chassis Mount Resistor THS1050RJ ±5%

RS Stock No.:
7547587
Mfr. Prt No.:
THS1050RJ
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7547587
Product description TE Connectivity, 50Ω 10W Wire Wound Chassis Mount Resistor THS1050RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number THS1050RJ
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
RS stock number 7547587
Product description TE Connectivity, 50Ω 10W Wire Wound Chassis Mount Resistor THS1050RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number THS1050RJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

10W Aluminium housed wirewound power resistors - THS10 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.


Specifications

Attribute Value
Brand TE Connectivity
Resistance 50 Ω
Minimum Temperature Coefficient -50 ppm/°C
Maximum Temperature Coefficient +50 ppm/°C
Package/Case Aluminium Housed
Series THS10
Termination Style Solder Lug
Technology Wire Wound
Tolerance ±5 %
Power Rating 10 W
Checking stock...
IDR
62,409.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,409.55
*price per unit indicative
"TE Connectivity, 50Ω 10W Wire Wound Chassis Mount Resistor THS1050RJ ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda