D-Link N150 WiFi USB 2.0 Dongle

RS Stock No.:
8838550
Mfr. Prt No.:
DWA-121
Brand:
D-Link

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8838550
Product description D-Link N150 WiFi USB 2.0 Dongle
Manufacturer / Brand D-Link
Manufacturer part number DWA-121
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
RS stock number 8838550
Product description D-Link N150 WiFi USB 2.0 Dongle
Manufacturer / Brand D-Link
Manufacturer part number DWA-121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DWA-121 Wireless N 150 Pico USB Adapter

Connect to a high-speed wireless network with D-Link’s Wireless N 150 Pico USB Adapter. The DWA-121 uses Wireless N 150 technology to provide increased speed and range than the previous 802.11g standard, giving you a faster, more reliable connection, making it ideal for email, web browsing and file sharing in the home.

D-Link Wireless

Features and Benefits

Works with any Wi-Fi certified device, giving you peace of mind and performance
Wireless N 150 technology gives you increased speed and range over 802.11g/b
Use the Quick Setup Wizard and Wi-Fi Protected Setup™ (WPS) for easy, automatic connection to a wireless network
Take the power of wireless with you wherever you go
Small design to stay out of your way

Compatibility

The DWA-172 can easily connect to your computer and a wireless network for Internet access and file sharing. With such a small profile its virtually unnoticeable when plugged into a USB port.

Connecting Securely

This wireless adapter helps protect your data and privacy, through supporting WEP, WPA and WPA2 encryption. The WiFi Protected Setup (WPS) feature enables devices to easily establish a secure connection to an Access Point or wireless router.

FAQ's

Why Wireless N 150?

The DWA-121 is capable of achieving wireless speeds of up to 150 Mbps through the wireless N technology with a single antenna. Its an ideal upgrade for 802.11g computers and is compatible with newer Wireless N and widespread 802.11g technologies.

What does this product do?

Use the D-Link USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.


Specifications

Attribute Value
Brand D-Link
Interface USB 2.0
Wireless Connectivity WiFi
WiFi Rating N150
WiFi Standard 802.11b, 802.11g, 802.11n
WiFi Band 2.4 GHz
Wireless Data Rate 150 Mbit/s
Checking stock...
IDR
321,802.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1321,802.52
*price per unit indicative
"D-Link N150 WiFi USB 2.0 Dongle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda