FireHawk Safety Products Optical Smoke Detector

RS Stock No.:
1235778
Mfr. Prt No.:
FHB10W
Brand:
FireHawk Safety Products

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235778
Product description FireHawk Safety Products Optical Smoke Detector
Manufacturer / Brand FireHawk Safety Products
Manufacturer part number FHB10W
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
RS stock number 1235778
Product description FireHawk Safety Products Optical Smoke Detector
Manufacturer / Brand FireHawk Safety Products
Manufacturer part number FHB10W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stand Alone Fire Alarms

Firehawk FHB10W Series Wireless Battery Operated Smoke Alarm

Firehawk FHB10W series battery operated Optical smoke alarms have a 10-year life complete with TSE Thermal Stability Enhancement including Wireless Interlink. The high performing wireless interlink alarm is used and recommended by the UK Fire and Rescue Services. The alarm is specially designed for easy installation and have the same quality as FHB10 smoke alarms. In addition, the alarm features a silence button, audible low battery warning plus, an end of alarm life indicator. The FHB10W series is compatible for use with the FH700HIA sensory alarm system.

Note

RECOMMENDED AND USED BY THE UK FIRE AND RESCUE SERVICES

Battery Operated

A comprehensive range of battery operated smoke alarms all carrying the BS Kitemark and compliance with BS5446:Pt1:1990. They are suitable for BS5839:Pt6:1995 Fire Systems grade F.

FEATURES and BENEFITS:
10-year Optical smoke alarm
TSE – Thermal Stability Enhancement
Intelligent Wireless interlink technology – battery operated
High performing
Smoke detection
Silence buttons
Audible low battery warning
Alarm life indicator
Compatible with Firehawk FH700HIA sensory Alarm
Recommended by the UK Fire and Rescue Services
10-year warranty

Mains Powered Interconnectable

All new properties are required by the Building Regulations to have installed mains powered smoke alarms. Refurbished properties and small commercial premises may also be required to install mains operated alarms.
BS5839:Pt.6:1995 acknowledges that all three types of detection i.e. ionisation, optical and heat detection, need to be considered depending on the installation circumstances. It is also recommended that some form of back-up is used in the event of mains failure.
Optical alarms are recommended for use in circulation spaces such as landings and hallways. Ionisation alarms are more appropriate for use in living rooms and fixed temperature heat alarms are designed for use in kitchens and garages. All alarms must be interconnected using 3 core and earth cable.

At least one alarm on each floor of the house
Max. 7.5m between alarms and no more than 3m from bedroom doors
Alarms can be wired off lighting circuits if the alarm has its own backup supply
Locate as close as possible to centre of ceiling, away from light fitting
Alarms must be kept clean at all times and particularly whilst building work or decoration is in progress

Mains Operated

Suitable for new buildings to allow conformity to building regulations. Each unit features an 85dB at 3m internal alarm and interconection facility which allow the sensing unit to trigger up to 11 other detectors, for added safety and particularly when one unit might not be heard in a large building or from behind closed doors.
The unit causing the alarm also has an indicator to show the source. Each unit has a green continuous LED to indicate mains present.
These products can also be fitted using the surface mounting kits. A relay output option is also available to allow for triggering of remote indicators or other communication/alarm systems. All units are supplied complete with instructions.
290-3816 = 12V Operating Voltage with Relay Output.


Specifications

Attribute Value
Brand FireHawk Safety Products
Type Optical Smoke Detector
Power Indicator Yes
Checking stock...
IDR
989,532.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1989,532.26
*price per unit indicative
"FireHawk Safety Products Optical Smoke Detector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda