TDK, NLFV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 95mA Idc

RS Stock No.:
1858371
Mfr. Prt No.:
NLFV32T-330K-EF
Brand:
TDK

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1858371
Product description TDK, NLFV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 95mA Idc
Manufacturer / Brand TDK
Manufacturer part number NLFV32T-330K-EF
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
RS stock number 1858371
Product description TDK, NLFV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 95mA Idc
Manufacturer / Brand TDK
Manufacturer part number NLFV32T-330K-EF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand TDK
Inductance 33 μH
Maximum DC Current 95 mA
Package/Case 1210 (3225M)
Length 3.2 mm
Depth 2.5 mm
Height 2.2 mm
Dimensions 3.2 x 2.5 x 2.2 mm
Shielded Yes
Tolerance ±10 %
Maximum DC Resistance 780 mΩ
Series NLFV-EF
Core Material Ferrite
Maximum Self Resonant Frequency 2.52 MHz
Maximum Operating Temperature +105 °C
Moulded Yes
Minimum Operating Temperature -40 °C
Inductor Construction Wire-Wound
Checking stock...
IDR
31,362.11
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
131,362.113,136.21
*price per unit indicative
"TDK, NLFV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 95mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda