RS PRO 147 mm Flush Cutters

RS Stock No.:
8472970
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
RS stock number 8472970
Product description RS PRO 147 mm Flush Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Micro-tek ESD Wire Stripper/Cutters

Precision Swiss made ESD safe Micro-tek cutters that also offer a unique stripping ability. The cut is made by shearing the cable leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters.

847-2970 can be used on solid and stranded, range cut from 10 to 26 AWG (2.59 to 0.405 mm)
847-2973 is for solid only and benefits from wire gauge markings and a handy closure locking hook, range cut from 12 to 26 AWG (2 to 0.405 mm)
Strong and robust
Size and shape reflect the latest advances in enhanced ergonomics


Specifications

Attribute Value
Brand RS PRO
ESD Safe Yes
Overall Length 147 mm
Type Flush Cutters
Maximum Cutting Capacity 2.6 mm
Checking stock...
IDR
630,703.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1630,703.57
*price per unit indicative
"RS PRO 147 mm Flush Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda