Wire Pin 1.5-2.5mm² type C

RS Stock No.:
7187634
Mfr. Prt No.:
925856-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7187634
Product description Wire Pin 1.5-2.5mm² type C
Manufacturer / Brand TE Connectivity
Manufacturer part number 925856-2
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
RS stock number 7187634
Product description Wire Pin 1.5-2.5mm² type C
Manufacturer / Brand TE Connectivity
Manufacturer part number 925856-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Splices

TE Connectivity Wire Pins


Specifications

Attribute Value
Brand TE Connectivity
Insulation Uninsulated
Wire Size 15.5 → 13.5 AWG
Splice Type Open Barrel
Diameter 3.16 mm
Thickness 0.25 mm
Contact Material Brass
Overall Length 7 mm
Checking stock...
IDR
42,165.78
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
142,165.78843.32
*price per unit indicative
"Wire Pin 1.5-2.5mm² type C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda