Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m

RS Stock No.:
0333565
Mfr. Prt No.:
3070 YL005
Brand:
Alpha Wire
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
RS stock number 0333565
Product description Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 3070 YL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 7/0.20 mm
Cross Sectional Area 0.2 mm²
Conductor Material Copper
Voltage Rating 600 V
Maximum Operating Temperature +105 °C
Sheath Colour Yellow
Outer Diameter 2.24 mm
American Wire Gauge 24 AWG
Insulation Material PVC
Insulation Wall Thickness 0.8 mm
Wire Style UL1015
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met UL Listed
Checking stock...
IDR
292,328.43
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1292,328.439,744.28
*price per unit indicative
"Alpha Wire Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products