WIRE 22 AWG PVC 300V UL1007 GREEN 30M
- RS Stock No.:
- 8425353
- Mfr. Prt No.:
- 3051/1 GR005
- Brand:
- Alpha Wire
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
RS stock number | 8425353 |
Product description | WIRE 22 AWG PVC 300V UL1007 GREEN 30M |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 3051/1 GR005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Alpha Wire |
Minimum Operating Temperature | -40 °C |
Length | 30 m |
Standards Met | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 |
Insulation Material | PVC |
Insulation Wall Thickness | 0.4 mm |
Fire Behaviour | Flame Retardant |
Wire Style | UL1007 |
Core Strands | 1/0.64 mm |
Cross Sectional Area | 0.33 mm² |
Conductor Material | Copper |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105 °C |
Sheath Colour | Green |
Outer Diameter | 1.45 mm |
American Wire Gauge | 22 AWG |