Alpha Wire Blue 0.33 mm² Hook Up Wire, 22 AWG, 1/0.64 mm, 305m

RS Stock No.:
1214274
Mfr. Prt No.:
3051/1 BL001
Brand:
Alpha Wire
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
RS stock number 1214274
Product description Alpha Wire Blue 0.33 mm² Hook Up Wire, 22 AWG, 1/0.64 mm, 305m
Manufacturer / Brand Alpha Wire
Manufacturer part number 3051/1 BL001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


Specifications

Attribute Value
Brand Alpha Wire
Cross Sectional Area 0.33 mm²
Sheath Colour Blue
American Wire Gauge 22 AWG
Core Strands 1/0.64 mm
Insulation Material PVC
Outer Diameter 1.45 mm
Length 305 m
Voltage Rating 300 V
Conductor Material Copper
Wire Style UL1007
Maximum Operating Temperature +105 °C
Insulation Wall Thickness 0.4 mm
Minimum Operating Temperature -40 °C
Standards Met CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised
Checking stock...
IDR
2,551,763.92
Out of stock
Price Reel (1 Reel of 305 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,551,763.928,366.44
*price per unit indicative
"Alpha Wire Blue 0.33 mm² Hook Up Wire, 22 AWG, 1/0.64 mm, 305m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products