Alpha Wire Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m

RS Stock No.:
3836060
Mfr. Prt No.:
3071 RD005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3836060
Product description Alpha Wire Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 3071 RD005
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
RS stock number 3836060
Product description Alpha Wire Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 3071 RD005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 7/0.25 mm
Cross Sectional Area 0.33 mm²
Conductor Material Copper
Voltage Rating 600 V
Maximum Operating Temperature +105 °C
Sheath Colour Red
Outer Diameter 2.39 mm
American Wire Gauge 22 AWG
Insulation Material PVC
Insulation Wall Thickness 0.8 mm
Wire Style UL1015
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met UL Listed
Checking stock...
IDR
560,637.05
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1560,637.0518,687.90
*price per unit indicative
"Alpha Wire Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products