Alpha Wire Brown 0.52 mm² Hook Up Wire, Premium Series, 20 AWG, 10/0.25 mm, 30m

RS Stock No.:
8425810
Mfr. Prt No.:
1553 BR005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8425810
Product description Alpha Wire Brown 0.52 mm² Hook Up Wire, Premium Series, 20 AWG, 10/0.25 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 1553 BR005
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
RS stock number 8425810
Product description Alpha Wire Brown 0.52 mm² Hook Up Wire, Premium Series, 20 AWG, 10/0.25 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 1553 BR005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW

Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.

Features and Benefits

Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military


Specifications

Attribute Value
Brand Alpha Wire
Series Premium
Core Strands 10/0.25 mm
Cross Sectional Area 0.52 mm²
Conductor Material Copper
Voltage Rating 1 kV
Shield Type Unshielded
Maximum Operating Temperature +80 °C
Sheath Colour Brown
Outer Diameter 1.75 mm
American Wire Gauge 20 AWG
Insulation Material PVC
Insulation Wall Thickness 0.4 mm
Wire Style MIL-W-76
Minimum Operating Temperature -40 °C
Length 30 m
Standards Met Military MIL-W-76B TYPE MW
Checking stock...
IDR
532,841.20
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1532,841.2017,761.37
*price per unit indicative
"Alpha Wire Brown 0.52 mm² Hook Up Wire, Premium Series, 20 AWG, 10/0.25 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products