Alpha Wire Red 1.3 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m

RS Stock No.:
8426220
Mfr. Prt No.:
1858/19 RD005
Brand:
Alpha Wire
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
RS stock number 8426220
Product description Alpha Wire Red 1.3 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 1858/19 RD005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 600 V PVC Hook Up Wire - Military Spec

This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits

• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information

Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 19/0.29 mm
Cross Sectional Area 1.3 mm²
Conductor Material Copper
Voltage Rating 600 V
Maximum Operating Temperature +105 °C
Sheath Colour Red
Outer Diameter 1.93 mm
American Wire Gauge 16 AWG
Insulation Material PVC
Insulation Wall Thickness 0.3 mm
Wire Style MIL-W-76
Minimum Operating Temperature -55 °C
Length 30 m
Standards Met Military MIL-W-16878E/1
Checking stock...
IDR
1,514,296.93
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,514,296.9350,476.56
*price per unit indicative
"Alpha Wire Red 1.3 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products